• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Capxon Electrolytic capacitor Radial lead 4.700 µF 35 V DC 20 % (Ø x H) 18 mm x 35.0 mm 1 pc(s)

Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
4.700 µF
Nominal voltage
35 V DC
Dim
(Ø x H) 18 mm x 35.0 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Capxon electrolytic capacitor 4700UF 35V 18x35mm RM7.5

  • Miniature electrolytic capacitors radial 35V 20% 85°C
  • This text is machine translated.

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series GS
  • Design_1: Radial
  • Applications: For general purposes, decoupling, bypass and filter circuits in consumer electronics
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Aluminium cups in vinyl cover
  • Wire diameter 0.8 mm.
  • Pitch_1:7.5 mm
  • Capacity 4,700 µF
  • Capacity_1: 4,700
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.12
  • Leakage current 3 µA
  • Ripple current 1,600 mA
  • Nominal voltage DC 35 V
  • Surge voltage 44 V
  • Lifetime_1: 2,000 h
Product type

Electrolytic capacitor

Type

Radial lead

Dim

(Ø x H) 18 mm x 35.0 mm

Capacity (elec.)

4.700 µF

Nominal voltage

35 V DC

Tolerance ±

20 %

Height

35.0 mm

(Ø)

18 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

GS472M035K355

Documents & Downloads

Datasheet

Datasheet 3523731 Capxon Electrolytic capacitor Radial lead 4.700 µF 35 V DC 20 % (Ø x H) 18 mm x 35.0 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3523731 Capxon Electrolytic capacitor Radial lead 4.700 µF 35 V DC 20 % (Ø x H) 18 mm x 35.0 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)