• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon Electrolytic capacitor Radial lead 10 mm 10.000 µF 50 V DC 20 % (Ø x H) 30 mm x 45.0 mm 1 pc(s) Bulk

Packaging type
Bulk
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
10.000 µF
Nominal voltage
50 V DC
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jamicon electrolytic capacitor 10000UF 50V 30x45mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series LP
  • Design_1: Radial
  • Applications: Recommended applications: Smoothing circuit, TV/monitor, adapter, SMPS
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: Snap-in
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Operating temperature of up to 105 °C.
  • 1,000 hours battery life
  • Pitch_1:10 mm
  • Capacity 10,000 µF
  • Capacity_1: 10,000
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.3
  • Apparent resistance 4 Ohm
  • Nominal voltage DC 50 V
  • Lifetime_1: 2,000 h
Packaging type

Bulk

Product type

Electrolytic capacitor

Type

Radial lead

CS

10 mm

Dim

(Ø x H) 30 mm x 45.0 mm

Capacity (elec.)

10.000 µF

Nominal voltage

50 V DC

Tolerance ±

20 %

Height

45.0 mm

(Ø)

30 mm

Content

1 pc(s)

Material

Aluminium

Width

30 mm

Length

45.0 mm

RoHS-compliant

Yes

Max. temperature

105 °C

Type

TLP109M050S1A5S45L

Documents & Downloads

Datasheet

Datasheet 3527505 Jamicon Electrolytic capacitor Radial lead 10 mm 10.000 µF 50 V DC 20 % (Ø x H) 30 mm x 45.0 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3527505 Jamicon Electrolytic capacitor Radial lead 10 mm 10.000 µF 50 V DC 20 % (Ø x H) 30 mm x 45.0 mm 1 pc(s) Bulk

Description

Jamicon flat cup electrolytic capacitors snap-in RM10

This text is machine translated.

More interesting products

(*All information is plus legal VAT)