• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTCAP GMB22304040070 / 1013140 Electrolytic capacitor Screw-type 22000 µF 40 V (Ø x L) 40 mm x 70 mm 1 pc(s)

Product type
Electrolytic capacitor
Type
Screw-type
Capacity (elec.)
22000 µF
Nominal voltage
40 V
Dim
(Ø x L) 40 mm x 70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Electrolytic capacitor, 22000 µF, 40 V (DC), -10/+30 %, cup, Ø 40 mm

Our service for you

Technical specifications

  • Tolerance -10/+30 %
Product type

Electrolytic capacitor

Type

Screw-type

Dim

(Ø x L) 40 mm x 70 mm

Capacity (elec.)

22000 µF

Nominal voltage

40 V

(Ø)

40 mm

Content

1 pc(s)

Length

70 mm

RoHS-compliant

Yes

Max. temperature

85 °C

Min. temperature

-40 °C

Type

GMB22304040070 / 1013140

Documents & Downloads

Datasheet

Datasheet 3046205 FTCAP GMB22304040070 / 1013140 Electrolytic capacitor Screw-type 22000 µF 40 V (Ø x L) 40 mm x 70 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3046205 FTCAP GMB22304040070 / 1013140 Electrolytic capacitor Screw-type 22000 µF 40 V (Ø x L) 40 mm x 70 mm 1 pc(s)

Description

Electrolytic capacitor in aluminum housing type FTCAP GMB. With ground threaded bolts and M 5 thread connections With nominal voltage 40 VDC. Note: Due to the internal design, the cup is not potential-free. Therefore, it is absolutely necessary to use insulating material when mounting on conductive surfaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)