• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Car Sunblind 56 cm x 42 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Pair available
14-day return policy included

Highlights & Details

Sun roller screen for the side windows

  • Good visibility
  • Glare shield even at night
  • Sturdy retracting mechanism

Technical specifications

Dim

(L x W x H) 52 x 42 x 52 cm

Product type

Blind

Type

Side window

Features

for side window

Width

42 cm

Height

52 cm

Length

52 cm

Compatible with

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 855216 Car Sunblind 56 cm x 42 cm

Description

Universal fitting, simple and fast attachment by suction cups and hooks.

Scope of delivery

  • In pairs

Hints

The sun roller screen automatically rolls, if one presses the button of the roll mechanism. In this way your child will not frighten, if the Sauger (suction device) is let loose, since the roller screen does not shoots upward.

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)