• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 19944 Parking disc 15 mm x 11 cm x 11 cm x 15 mm incl. squeegee, incl. tyre tread depth gauge, incl. coin

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1054 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Parking disc with 6 functions

  • Parking disc
  • Ice scraper
  • Tread depth gauge
  • Wiper blade to the water wiping
  • 2 chips for the shopping cart

Technical specifications

Dim

(L x W x H) 15 mm x 11 cm x 11 cm

Product type

Parking disc

Factory colour

Blue

Weight

0.80 kg

Features

incl. squeegee

incl. tyre tread depth gauge

incl. coin holder

incl. ice scraper

incl. 2 shopping trolley tokens

Width

11 cm

Height

11 cm

Length

15 mm

Depth

15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1562279 HP Autozubehör 19944 Parking disc 15 mm x 11 cm x 11 cm x 15 mm incl. squeegee, incl. tyre tread depth gauge, incl. coin

Description

The parking disc corresponds to the euro-standard and has the following functions: parking disc, ice-/+ ripe scratches, water scrapper, tread depth gauge, coin box

This text is machine translated.

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)