Security datasheet 805738 Caramba 600902 Electrical contact cleaner 250 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
To start difficulties in car and motorcycle. Penetrating oil for quick troubleshooting and reliable prevention of moisture ignition failures in car, motorcycle, boat and lawn mower engines. The high creep capacity and enormous water-repellent effect prevents ignition interference and protects the ignition system long-lasting protection against moisture. High cleaning efficiency and good corrosion protection. Improvement or recovery of the conductivity. Not verharzend.
This text is machine translated.
Features
Fixes ignition failures in moisture
It has water supply
For car and motorcycle engines.
Description
To start difficulties in car and motorcycle. Penetrating oil for quick troubleshooting and reliable prevention of moisture ignition failures in car, motorcycle, boat and lawn mower engines. The high creep capacity and enormous water-repellent effect prevents ignition interference and protects the ignition system long-lasting protection against moisture. High cleaning efficiency and good corrosion protection. Improvement or recovery of the conductivity. Not verharzend.