• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba 61730621 Cutting fluid 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 39.98)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drilling and cutting oil

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Cutting fluid

Content

500 ml

Documents & Downloads

Security datasheet

Security datasheet 805678 Caramba 61730621 Cutting fluid 500 ml

Security datasheet 805678 Caramba 61730621 Cutting fluid 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

High-quality cutting oil for general to medium zerspannungen in metal processing.

This text is machine translated.

Features

  • For cleanest thread cutting
  • Tool gently
  • For cooling and lubrication when drilling, cutting, turning, milling, say and forming
  • For alloyed and unalloyed steel, cast iron, chrome-nickel, copper, titanium, manganese, aluminum connections and their alloys
  • Mineral oil and chlorine-free.