• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba 617308 Cutting fluid 500 ml

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-performance drilling and cutting oil

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Cutting fluid

Content

500 ml

Specification (oil)

mineralöl- und chlorfreies. synthetisches Metallbearbeitungsöl

Features

Rapid biodegradation

Documents & Downloads

Datasheet

Datasheet 1844875 Caramba 617308 Cutting fluid 500 ml

Security datasheet

Security datasheet 1844875 Caramba 617308 Cutting fluid 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

CARAMBA high-performance hammer drill and cutting oil is a mineral oil and chlorine-free, syn thetis of Metallbearbeitungsol, specially for cutting work.

This text is machine translated.

Features

  • Is used to cool and lubricate the cutting, drilling, cutting, manually turn and forming
  • Increases the tool life significantly, in this process through the specially-len additives the surface quality and the cutting speed significantly improves and the formation of structure cutting avoided.
  • Is suitable for the processing of alloyed and unalloyed steels, cast iron (steel, gray and malleable cast iron), chrome-nickel, titanium, manganese, copper, aluminum connections and their alloys
  • Is readily biodegradable.