Datasheet 1844880 Caramba 622105 All-purpose oil 500 ml
Security datasheet
Security datasheet 1844880 Caramba 622105 All-purpose oil 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
High-performance universal spray H1 is a multi-purpose oil CARAMBA, as a lubricant, rust remover, corrosion protection and metal care products. Versatile applicable for trade and industry. Approved for use in the food-processing industry.
This text is machine translated.
Features
Has very good properties as a fine lubricating oil for moving parts such as joints, hinges, locks, rods, drives, chains, cutting knife etc.
Is water-repellent and has a good corrosion protection on
Has an excellent creep capacity and is therefore ideally suitable as rust remover for difficult to fasteners such as screws, bolts, nuts, sliders, etc.
Removes oil and fatty soiling and maintains tools and metal parts
Is temperature resistant up to +150 °C, silicone-free, free of solids and non-Resinified
Contains a medical pure white oil and is in the category of the NSF H1 for the food processing industry released (NSF Reg. No.: 151588)
Thus, a occasionally technically un ausschliess durable contact with food.
Description
High-performance universal spray H1 is a multi-purpose oil CARAMBA, as a lubricant, rust remover, corrosion protection and metal care products. Versatile applicable for trade and industry. Approved for use in the food-processing industry.
This text is machine translated.
Features
Has very good properties as a fine lubricating oil for moving parts such as joints, hinges, locks, rods, drives, chains, cutting knife etc.
Is water-repellent and has a good corrosion protection on
Has an excellent creep capacity and is therefore ideally suitable as rust remover for difficult to fasteners such as screws, bolts, nuts, sliders, etc.
Removes oil and fatty soiling and maintains tools and metal parts
Is temperature resistant up to +150 °C, silicone-free, free of solids and non-Resinified
Contains a medical pure white oil and is in the category of the NSF H1 for the food processing industry released (NSF Reg. No.: 151588)
Thus, a occasionally technically un ausschliess durable contact with food.
What kind of Spray Lubricants are you looking for?