• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba 64570051 Battery terminal grease 5 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 398.00)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Caramba battery terminal grease 5g

  • Effective corrosion and moisture protection; resistant to water spray and salt water
  • Drip proof up to +100 °C; good lubrication effect thanks to calcium-soap protective grease; aging and oxidation-resistant
  • This text is machine translated.

Technical specifications

Product type

Battery terminal grease

Content

5 g

Documents & Downloads

Security datasheet

Security datasheet 3744374 Caramba 64570051 Battery terminal grease 5 g

What kind of Contact Sprays are you looking for?

More interesting products

(*All information is plus legal VAT)