• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba Super Plus Premium Eco 671002 Multi-purpose oil 300 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 28.30)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Super Plus Premium Multi-Oil Eco

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Multi-purpose oil

Content

300 ml

Use

Metal

Documents & Downloads

Security datasheet

Security datasheet 2986404 Caramba Super Plus Premium Eco 671002 Multi-purpose oil 300 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Features

  • Contains 25% recycled oil (based on the total active substance quantity)
  • Complete elimination of new oil from fossil sources, cap made of 100% recycled plastic, formulation free of fragrances
  • Dissolves rusted connections and lubricates with a long-lasting touch
  • Optimal protection from corrosion & wear
  • High material compatibility with metals, plastics, paints and rubber
  • Also cleans fine mechanical parts, silicone-free, do not gummy
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)