• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QUIXX SYSTEM 20448 Metal repair kit 1 Set

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Metal repair kit

Content

1 Set

Documents & Downloads

Security datasheet

Security datasheet 1999041 QUIXX SYSTEM 20448 Metal repair kit 1 Set

Description

1 to 3-stage repair system for restoration of both high-gloss and matt or brushed metal surfaces. Shiny metal surfaces: Provides radiant and reflective gloss for gold, silver, platinum, chrome, stainless steel, aluminum, magnesium, brass and many other metals. Matte metal surfaces: Restores the matte appearance of brushed surfaces.

This text is machine translated.

Features

  • Removes traces of use, small scratches, grinders and traces of oxide, rust and grinding
  • High-performance polishing concentrate with accessories for a professional result
  • Professional sandpaper for restoring brushed and matte surfaces
  • Powerful sealing protects the metal surface
  • Quick and easy to use
  • Not suitable for coated metals (e.g. anodized aluminum etc.).

Scope of delivery

  • 1x tube polish (50 g)
  • 3x special sandpaper grain size 3000
  • 3x Special sandpaper grain size 5000
  • 3x special sandpaper grain size 7000 4 x professional polishing cloth
  • 1x Instructions for use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)