• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carbon Circular Pipe (Ø x L) 8 mm x 1 m Inside diameter: 7 mm 1 pc(s)

Collection
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 10.99)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro carbon pipe

  • 100 % pultruded carbon fibre
  • A stylised black circle with a white, pixelated border on a black background.

Technical specifications

Product type

Pipe

Dim

(Ø x L) 8 mm x 1 m

Material

Carbon

Type

Circular

Length

1 m

(Ø)

8 mm

Inside diameter

7 mm

Content

1 pc(s)

Material (details)

Carbon fibre (carbon)

Outside Ø

8 mm

Design type

Tube

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 275210 Carbon Circular Pipe (Ø x L) 8 mm x 1 m Inside diameter: 7 mm 1 pc(s)

Description

Micro tube for a range of applications, such as Slowflyers, miniature structures and so on. Amazing precision in tiny dimensions with minimum weight. Telescopic action with corresponding micro rods.

Features

  • Resilient
  • Flexible
  • High breaking strength
  • 100% full carbon.

Hints

Tolerances up to diameter 2x3mm +/-0.03mm, from 2.5x4m to 3x5mm +/-0.05mm, from 4x5mm to 7x8mm +/-0.1mm and from 8x10 to size 10x12mm +/-0.15mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.