• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carbon Micro Solid rod (Ø x L) 8 mm x 500 mm 1 pc(s)

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 25.98)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carbon solid rod

  • High breaking strength
  • Light
  • Circular black and white noise with a random arrangement of points, signalling visual noise or interference.

Technical specifications

Product type

Solid rod

Dim

(Ø x L) 8 mm x 500 mm

Material

Carbon

Type

Micro

Length

500 mm

(Ø)

8 mm

Content

1 pc(s)

Material (details)

Carbon fibre (carbon)

Outside Ø

8 mm

Design type

Solid rod

Documents & Downloads

Datasheet

Datasheet 220471 Carbon Micro Solid rod (Ø x L) 8 mm x 500 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 220471 Carbon Micro Solid rod (Ø x L) 8 mm x 500 mm 1 pc(s)

Description

High quality carbon fibre rod for all areas of modelling.

Features

  • Lowest weight
  • Highest breaking strength
  • 100 Full-Carbon
  • Pulled
  • Flat surfaces
  • Fibre orientation in longitudinal direction
  • HT-Carbon fibre
  • High dimensional stability.
  • Very tensile, compressive and rigid

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.