With this 9-part CarPoint tire repair set you have everything at your fingertips, to repair your tubeless tires of car, motorcycle, trailer or delivery vehicle; quickly and easily. Suitable for repairing a hole in the tire up to 6 mm, caused for example by a nail, screw or other sharp object.
The set enthält: <><>with T-handle to drill the damage<>with T-handle to<><><><><>turn the wicks /li li li 2 tubes with 6 ml rubber adhesive /li 5 wicks /li/ul p perfect for¨en route as emergency&oul;urp;professionally fix or fix the tires.>Instructions for Use:>Remove the pointed object from the tire, such as a nail or screw. Roughly open the hole with the provided awl. To do this, move the awl up and down in the hole. Put the wicks through the stuffing needle's Öhr and coat the wicks with the rubber adhesive supplied. FüNow insert the wicks into the hole with the stuffing needle. Push it into the hole by about two thirds. Make sure that the wicks have gone through the tire so that it is not pushed out when the tire is inflated. Pull out the plug needle quickly. Cut off the protruding part of the sealing strip so that approximately 5 mm üremain. Pump the tire back on.>Tip: Let the tire wäbe pumped up as far as m&oul;during the repair. Natürlich then escapes air out of the hole, but this facilitates the pushing and pulling of the Stütze.
This text is machine translated.