This 31-part CarPoint tire repair set has everything, WAS you need, in order to repair tubeless tires of cars, motorcycles, trailers or delivery vehicles quickly and easily. This repair set is suitable for 25 repairs. The set is suitable for repairing holes in tires up to 6 mm, which were caused for example by a nail, a screw or another sharp object.
Contents of the set:<><>plastic T-handle /li li li 1 Stuck needle with plastic T-handle<><><><><><><><>Instructions for use: /P<><>Remove the pointed object from the tire, e.g. a nail or screw. Roughly open the hole with the provided awl. To do this, move the awl up and down in the hole. Put the wicks through the stuffing needle's Öhr and coat the wicks with the rubber adhesive supplied. FüNow insert the wicks into the hole with the stuffing needle. Push it into the hole by about two thirds. Make sure that the wicks have gone through the tire so that it is not pushed out when the tire is inflated. Pull out the plug needle quickly. Cut off the excess part of the wicks with the knife so that approximately 5 mm üremain. Pump the tire back up and measure the pressure with the tire pressure gauge.>This repair kit is indispensable in every workshop and everything is packed in a practical, closed and portable plastic case.
This text is machine translated.