• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 20010109 DIGITAL 132, DIGITAL 124 2.4 GHZ Wireless+ Set Duo

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

2.4 GHZ Wireless+ Set Duo

System

DIGITAL 132

DIGITAL 124

Scale

1:32

1:24

Manufacturer part #

20010109

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 518173 Carrera 20010109 DIGITAL 132, DIGITAL 124 2.4 GHZ Wireless+ Set Duo

Description

Experience Wireless racing pleasure exclusively for Carrera DIGITAL 124 and Carrera DIGITAL 132 with the new Carrera 2.4 GHz wireless +.

This text is machine translated.

Features

  • All the advantages of the Carrera WIRELESS + in the overview:
  • 2.4 GHz wireless + wireless technology
  • For up to 6 driver
  • Ultra-lightweight, wireless handheld controller
  • Connection of the charging station directly to the Carrera Railway
  • Range of up to 15 m
  • Interference-free and the frequency independent through frequency hopping
  • 8 hours of play time in continuous operation possible
  • Battery-powered by lithium polymer battery.

Scope of delivery

  • 2 x 2.4 GHz wireless + Speed Controller ·
  • 1x 2.4 GHz wireless + receiver · 1x 2.4 GHz wireless+ double charging station · 1 adapter unit · 1 Randstreifenanschlussstuc · 1 end piece for curved outer edge (left and right) · Lithium Polymer battery · User manual.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!