• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 20030355 DIGITAL 132, DIGITAL 124 Lap counter

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Lap counter

System

DIGITAL 132

DIGITAL 124

Scale

1:32

1:24

No. of players (max.)

6

Type

Lap counter

Manufacturer part #

20030355

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 518180 Carrera 20030355 DIGITAL 132, DIGITAL 124 Lap counter

Description

Features

  • New! Direct connection to the Control Unit (no additional rail necessary)
  • New! Time measurement even in the pit lane (only in connection with Pit Lane)
  • New! Position indicator of the vehicles on the display
  • New! Background-illuminated display for better readability
  • Display options of the positions, fastest lap
  • Total time, time difference to the leading vehicle
  • Time Measurement for up to 6 vehicles up to 1/1000 sec.
  • Training and racing mode
  • Racing mode divided into round and time-race
  • Round race from 0 to 9999 rounds possible
  • Time of 00:00'01'' to 99:59'59''.
  • This text is machine translated.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!