• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 20062603 GO!!! Car

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Distance length 4.3 m.
Product type

Car

System

GO!!!

Scale

1:43

Age category

6 years and over

No. of players (max.)

2

Manufacturer part #

20062603

Model version

RtR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540419 Carrera 20062603 GO!!! Car

Description

In the Carrera GO! Champion's Racing set is about more than just speed - here two legends of Formula 1 meet. On the 4.3 meter long track, the Oracle Red Bull Racing RB21 "M. Stappen, No. 1" and the Ferrari SF-25 "L. Hamilton, No. 44" deliver packed duels that bring not only the fans, but also the pilots to their limits. The route demands precise manouvers and lightning-fast reactions. With the turbo speed controllers, the race drivers get the Maximum out of their machines and fly at maximum speed over the high speed straight lines. Every moment on this track is a true Formula 1 experience, which is all about one thing: Who stays cool and keeps the lead?

This text is machine translated.

Features

  • Oracle Red Bull Racing RB21 M. Block, No. 1"
  • Ferrari SF-25 L Hamilton, No. 44"
  • Transformer, connecting rail, 2 hand controller, lap counter, straights, Curves, crash barriers, supports

What kind of Slot Car Tracks are you looking for?