The first race track for small children aged 3 years and above with blue rails and license-specific decorative elements
Battery-operated, Ideal even while traveling
Rails and vehicles on a scale of 1:50
Easy to use
Electronically controlled hand-held controller developed especially for children
With gyroscope for extra gaming fun
Technical specifications
Distance 2.4 m.
Product type
Starter kit
System
First
Scale
1:50
Age category
3 years and over
No. of players (max.)
2
No. of players (min.)
1
Manufacturer part #
20063061
Model
Formula kids
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3818143 Carrera 20063061 First Formula kids Starter kit
Description
Racing pleasure for the youngest pilots The fascination of racing begins in the children's room with the Carrera FIRST Formula Kids Set. The lovingly designed track with its blue rails and colorful decorative elements allows small Carrera pilots to immerse themselves in the action on the race track. Designed in a handy 1:50 scale, it impresses with easy handling and battery operated, Ideal also for traveling. Electronically controlled hand-held controller, developed especially for children, makes driving very easy. An integrated gyroscope provides additional fun for every round. The two vehicles – Formula Kids Racer Blue and Formula Kids Racer RED – create the first exciting duels full of driving pleasure, joy and fantasy.
This text is machine translated.
Scope of delivery
Formula Kidz Racer - Fireflash
Formula Kidz Racer - Thunderbolt
Connection rail with battery box
2 hand regulators
Track elements
Decorative elements
User manual.
Hints
4 x C batteries required - NOT included
Description
Racing pleasure for the youngest pilots The fascination of racing begins in the children's room with the Carrera FIRST Formula Kids Set. The lovingly designed track with its blue rails and colorful decorative elements allows small Carrera pilots to immerse themselves in the action on the race track. Designed in a handy 1:50 scale, it impresses with easy handling and battery operated, Ideal also for traveling. Electronically controlled hand-held controller, developed especially for children, makes driving very easy. An integrated gyroscope provides additional fun for every round. The two vehicles – Formula Kids Racer Blue and Formula Kids Racer RED – create the first exciting duels full of driving pleasure, joy and fantasy.