• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 370181074 Formula Kidz 1:20 RC model car Electric Race car

1/37
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Carrera RC 1:20 2.4GHz Carrera Formula kids RC racer

  • FIRST RC vehicle
  • Suitable FOR beginners
  • 2.4 GHz STEERING WHEEL CONTROLLER
  • Full driving and steering functions - easy to control
  • Pneumatic tire
  • FRONT LIGHTS
  • SOUND FUNCTION (can be switched on and off at the controller)

Technical specifications

Product type

RC model car

Model craft type

Race car

No. of players (max.)

16

Recommended minimum age

3

Frequency

2,4 GHz

Speed (max.)

5 km/h

Manufacturer part #

370181074

Factory colour

Red/black

Scale

1:20

Model

Carrera Formula kids RC racer

Model version

RtR

Engine type

Electric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818166 Carrera 370181074 Formula Kidz 1:20 RC model car Electric Race car

Description

The first big race can start! With the Carrera RC Formula Kidz small drivers starting from 3 years experience their first real racing adventure. As soon as the around 23 cm long speedster gets loose, the front lights up and a button at the controller lets the sounds of the engine shine. The handy steering wheel controller fits perfectly in small hands and makes controlling child's play: Forward, backward, left or right - everything works intuitively. Thanks to the pneumatic tire, the car rolls gently over the ground and always remains safe in the track. At a speed of up to 5 km/h, ACTION is guaranteed, without losing control. Ready-to-run and with a runtime of around 20 minutes the Formula Kidz RC provides for radiating eyes and plenty of racing fun for the smallest.

This text is machine translated.

Scope of delivery

  • Model car
  • Controller
  • Batteries (2x AAA, 3x AA)

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)