• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 370200960 Mario Kart™ World - Mario 1:18 RC model car Electric Race car

1/19
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carrera RC 1:18 2.4 GHz Mario Kart™ World - Mario

  • RC KART
  • ORIGINAL LICENSE
  • Full driving and control function
  • Inclusive of extremely safe and durable LiFePo4 battery
  • With 6 bits. EXTRA 0.5A USB QUICK-CHARGING CABLE
  • Pneumatic tire

Technical specifications

Product type

RC model car

Model craft type

Race car

No. of players (max.)

16

Recommended minimum age

6

Frequency

2,4 GHz

Speed (max.)

9 km/h

Manufacturer part #

370200960

Factory colour

Red

Scale

1:18

Model

Mario Kart™ World - Mario

Model version

RtR

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818168 Carrera 370200960 Mario Kart™ World - Mario 1:18 RC model car Electric Race car

Description

Mario starts to the next level! The starting shot comes and with the new Carrera RC Mario Kart™ World, Mario can immediately drive in the middle of the next adventure. The 21 cm long Kart brings the video game feeling directly to the house At up to 9 km/h, Mario defies his opponents, drifts precisely through narrow curves and remains under control at any time thanks to Full Function control. The detailed design with original Nintendo license catches the dynamics and charm of the new game world and makes each race a real highlight. The model is ready-to-run which means that it is ready for immediate use after unpacking and gives up to 30 minutes of driving pleasure, before a short break in charging is pending. Mario Kart™-ACTION, as one knows and loves, only this time in the own living room.

This text is machine translated.

Scope of delivery

  • Model car
  • Controller
  • Includes rechargeable battery
  • 0.5A USB charging cable
  • Batteries

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)