• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 370200988P Yoshi 1:18 RC model car for beginners Electric Race car

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC model car for beginners

Dim

(L x W x H) 210 x 160 x 165 mm

Model craft type

Race car

Recommended minimum age

6 years

Battery life

30 min

Speed (max.)

9 km/h

Manufacturer part #

370200988P

Charging time

50 h

Scale

1:18

Model version

RtR

Engine type

Electric

Width

160 mm

Height

165 mm

Length

210 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065824 Carrera 370200988P Yoshi 1:18 RC model car for beginners Electric Race car

User & Safety Instructions

User & Safety Instructions 3065824 Carrera 370200988P Yoshi 1:18 RC model car for beginners Electric Race car

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)