• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 370240020 Nerf Blasting Car RC model car for beginners Electric Offroad

1/24
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC model car for beginners

Model craft type

Offroad

Recommended minimum age

6 years

Battery life

20 min

Frequency

2,4 GHz

Speed (max.)

7 km/h

Manufacturer part #

370240020

Charging time

50 min

Model version

RtR

Engine type

Electric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413832 Carrera 370240020 Nerf Blasting Car RC model car for beginners Electric Offroad

Description

Carrera RC meets Nerf! Driving and firing with the famous Nerf soft darts and Carrera RC - the Carrera RC Nerf™ blowing car makes it possible! Drivers starting from 6 years install the accompanying magazine with 10 original Nerf™ darts either on their controller or on your vehicle and always face new challenges. A target disc is also contained in the packaging, so that it can be fired from the car onto the target plate. It becomes even more difficult when the target disc is mounted on the vehicle, because then it flickers in the room and the drivers aim with the controller. The car with the Nerf™ license takes up to 7 km/h as it travels through the children's room and can be steered in all directions through the special wheels.

This text is machine translated.

Scope of delivery

  • Model car
  • Controller
  • Rechargeable batteries
  • Charger
  • User manual.

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)