• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 370242001 Drift – Professional RC Porsche 911 GT3 R "Absolute Racing, No.25" Macao GP 2024 1:24 RC model car Ele

1/29
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Carrera RC 1:24 Carrera drift - professional RC, Porsche 911 GT3 R "Absolute Racing, No. 25" Macao GP 2024

  • RC ROAD
  • ORIGINAL LICENSE
  • DIGITAL PROPORTIONAL DRIVING AND STEERING for precise driving pleasure
  • Fully adjustable DIGITAL GYRO
  • DRIFT ACTION
  • ALL WHEEL DRIVE
  • LED FRONT & BRAKE LIGHT
  • LED CHASSIS LIGHT
  • Rubber/road tires
  • USB to USB-C charging cable

Technical specifications

Product type

RC model car

Model craft type

Race car

No. of players (max.)

16

Recommended minimum age

6

Frequency

2,4 GHz

Manufacturer part #

370242001

Factory colour

Red orange

Scale

1:24

Model

Drift – Professional RC, Porsche 911 GT3 R "Absolute Racing, No. 25" Macao GP 2024

Model version

RtR

Engine type

Electric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818170 Carrera 370242001 Drift – Professional RC Porsche 911 GT3 R "Absolute Racing, No.25" Macao GP 2024 1:24 RC model car Ele

Description

Precision meets drift-performance! The Carrera RC Porsche 911 GT3 R "Absolute Racing, No..25" Macao GP 2024 brings a real professional feeling in the living room. With its digital-proportional control, the sports car responds precisely to every movement and enables finely dosed drift-maneuvers as on a real racing track. The fully adjustable digital gyro stabilizes the vehicle in every bend and provides for perfect control, while the LED-front and rear lights as well as under-floor lighting set the appearance impressively in scene. Two tire sets for road and drift offer flexibility in every race and the high-end controller provides for exact control. Ready-to-run and fitted with USB-C charging cable, the Porsche is immediately ready to start for spectacular drift-ACTION with real racing-DNA.

This text is machine translated.

Scope of delivery

  • Model car
  • Controller
  • Rubber/road tires
  • Includes rechargeable battery
  • USB to U SB-C charging cable
  • Batteries

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)