• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 37025005 Cat® 336 Löffelbagger (B/O) 1:24 Construction plant Electric Heavy-duty vehicle

1/17
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carrera RC 1:24 RC CAT 336 excavators (B/O)

  • RC CONSTRUCTION SITE VEHICLE
  • ORIGINAL LICENSE
  • RC MOVEMENT of arm and shovel
  • METAL SHOVEL
  • Full driving and control function

Technical specifications

Product type

Construction plant

Model craft type

Heavy-duty vehicle

No. of players (max.)

6

Recommended minimum age

8

Frequency

2,4 GHz

Speed (max.)

1 km/h

Manufacturer part #

37025005

Factory colour

Yellow-black

Scale

1:24

Model

CAT® 336 Bucket excavator (B/O)

Model version

RtR

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818171 Carrera 37025005 Cat® 336 Löffelbagger (B/O) 1:24 Construction plant Electric Heavy-duty vehicle

Description

Bucket, Power, precision! The Carrera RC CAT® 336 bucket excavator brings real construction site ACTION to the children's room. With its original license, the 43 cm long model impressively demonstrates how much power and precision is in a real CAT®. The vehicle, arm and bucket can be moved realistically via the Full Function control – load ground, lift, tilt, everything works like in the great prototype. The robust metal shovel thereby provides for authentic working with real Power. With a range of up to 25 meters and a runtime of around 60 minutes, there is enough time for large construction projects. The CAT® 336 offers fans from 6 years and above detailed gaming pleasure – for small builders with large plans.

This text is machine translated.

Scope of delivery

  • Model car
  • Controller

Hints

Batteries not included (required: 5x AA + 2x AAA)

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)