• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 37025006 Cat® 770 1:24 Construction plant Electric Heavy-duty vehicle

1/17
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carrera RC 1:24 RC CAT 770 dumper (B/O)

  • RC CONSTRUCTION SITE VEHICLE
  • ORIGINAL LICENSE
  • RC MOVEMENT of the rear tipper
  • Full driving and control function
  • Pneumatic tire

Technical specifications

Product type

Construction plant

Model craft type

Heavy-duty vehicle

No. of players (max.)

6

Recommended minimum age

8

Frequency

2,4 GHz

Speed (max.)

7 km/h

Manufacturer part #

37025006

Factory colour

Yellow-black

Scale

1:24

Model

CAT® 770 dumper

Model version

RtR

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818172 Carrera 37025006 Cat® 770 1:24 Construction plant Electric Heavy-duty vehicle

Description

Large load for little builders! The Carrera RC CAT® 770 dumper brings home the fascination of real construction vehicles. With its original license, the 33 cm long model shows the legendary CAT® look in impressive detail. Via the Full Function control, the robust tipper handles precisely and moving, while the rear tipping box is raised and discharged realistically via remote control. The pneumatic tires provide stable driving properties if the truck transports its freight at up to 5 km/h. With a runtime of up to 60 minutes there is enough time for extensive construction site ACTION. The CAT® 770 is the ideal RC construction site vehicle for young drivers from 6 years of age who want to get close to real machines.

This text is machine translated.

Scope of delivery

  • Model car
  • Controller

Hints

Batteries not included (required: 5x AA + 2x AAA)

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)