• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera Hybrid 4910.51010 Hybrid Car

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carrera 50051010

  • Car
  • Adult & Child Recommended age in years (minimum): 12 year(s) Young
  • Energy source: Rechargeable battery Integrated battery Lithium
  • Multicolored, red

Technical specifications

  • Product type: Auto
  • Recommended age in years of age (at least): 12 year(s)
Product type

Car

System

Hybrid

Scale

1:50

Age category

12 years and over

Manufacturer part #

4910.51010

Model version

RtR

Rechargeable battery technology

Lithium

Factory colour

Multicolour

Red

Quantity per pack

1 Stück(e)

Suitable for indoor use

yes

Toy track compatible

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556550 Carrera Hybrid 4910.51010 Hybrid Car

Description

Experience the remote-controlled Carrera hybrid Porsche 911 GT3 R "Absolute Racing, No. 25" in the scale 1:50 - true to detail and full of impressive features. The vehicle captivates by its front and rear lights and can be operated both on the Carrera hybrid rail and freely in the area. T his true-to-scale conversion of driving characteristics makes the model as realistic as the original on the race track with a top speed of up to 1.8m/s. A powerful lithium battery enables up to 30 minutes of racing fun and can be recharged in just 20 minutes with a USB-C cable. Thanks to the Mobile APP control, realistic motor sound and numerous adjustment possibilities, this model makes the ultimate driving experience for every racing fan!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)