• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera RC 370320002 Race Kart Yoshi 1:32 RC model car for beginners Electric Race car

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car for beginners

Model craft type

Race car

No. of players (max.)

16

Recommended minimum age

6 years

Battery life

30 min

Frequency

2.4 GHz

Speed (max.)

5 km/h

Manufacturer part #

370320002

Scale

1:32

Model

RC Mario race kart

Model version

RtR

Engine type

Electric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3309451 Carrera RC 370320002 Race Kart Yoshi 1:32 RC model car for beginners Electric Race car

Description

RC VEHICLE * ORIGINAL LICENSE * 2.4 GHz TECHNOLOGY for up to 16 vehicles simultaneously * Full driving and steering function

This text is machine translated.

Scope of delivery

  • Model car
  • Radio control
  • Accumulator
  • 0.5A USB charging cable
  • Batteries
  • User manual.

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)