• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera RC Super Mario - Flying Cape Yoshi RC tandem rotor model helicopter RtF

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

RC AIR 2.4GHz Super Mario(TM) - Flying Yoshi

  • High quality coaxial rotor control
  • Gyro system
  • Ergonomic controller
  • Figure length 104 mm

Technical specifications

Product type

RC tandem rotor model helicopter

Model version

RtF

Flight duration

5 min

Main rotor Ø

209 mm

Charging time

30 min

Age category

8 years and over

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3309459 Carrera RC Super Mario - Flying Cape Yoshi RC tandem rotor model helicopter RtF

Description


With Yoshi on altitude flight
Super Mario™ first brought out his Cape in the video game classic Super Mario World™. With its yellow cape, Yoshi can not only glide through the air for a long time, but also attack enemies by whirling his cape around. Now the popular plumber lifts off your home too!

Excursions of a special kind
Yoshi flies through your children's room at the back with its rotors attached. With its original Nintendo license, the video game hero almost feels as if he had made his way from his last adventure directly to you. Thanks to the gyro system and the coaxial rotor control, you have a stable flying pleasure. Yoshi can also be controlled perfectly by small pilots. The control is also continuous and takes place via 2.4 GHz wireless technology. With this it is possible that up to 16 RC Quadrocopter and helicopters fly in the air simultaneously. Cape Yoshi has a size of 10.4 cm, its rotors have a diameter of about 20.9 cm. For around 5 minutes, it makes the air unsafe, then the thick-belly plumber needs a snatch break of around 30 minutes. The battery is then fully charged again and you can continue exploring. When the RC helicopter arrives at you, it goes directly high. Because with Yoshi, a controller, a charging base, batteries, the rechargeable battery as well as a USB charging cable for mobile charging, you have everything WAS you need for your first trip.

This text is machine translated.

Scope of delivery

  • Flying figure
  • Controller and charging socket
  • Replacement rotor blades
  • Accumulator
  • USB charging cable
  • Batteries
  • User manual.