• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera Storm Eagle RC model helicopter RtR

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Carrera RC 2.4 GHz storm Eagle

  • Helicopter with trunk made of aluminum
  • High quality coaxial rotor control
  • GYRO SYSTEM
  • AUTOMATIC FLIGHT ALTITUDE ASSISTANT WITH AUTO-START & LANDING FUNCTION
  • LED light
  • FIXED BUILT-IN LIPO BATTERY
  • USB to USB-C charging cable

Technical specifications

Product type

RC model helicopter

Model version

RtR

Recommended minimum age

8

Model

Storm Eagle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818176 Carrera Storm Eagle RC model helicopter RtR

Description

Sovereign by the air like an eagle The Carrera RC Eagle glides through the air with the sovereignty of an eagle. With its 19.5 cm long rotors and the robust aluminum fuselage the helicopter impresses through its high flight stability – Ideal for precise indoor flights from 8 years onwards. The integrated gyro system provides for a quiet position, while the automatic altitude assistant holds the optimum flight height. Auto-start and landing function simplify the entry, the digital proportional control enables finely dosed manouvers. LED lighting sets the Eagle effectively in the scene. With up to 10 minutes of flying time and firmly installed LiPo-battery the helicopter remains ready-to-fly at all times – for calm flights, precise control and authentic helicopter feeling in a compact area.

This text is machine translated.

Scope of delivery

  • Helicopter
  • Controller
  • Rechargeable permanently installed rechargeable battery
  • USB to USB-C charging cable
  • Batteries

More interesting products

(*All information is plus legal VAT)