• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 500404311 Peugeot Rally 3008 DKR LOEB 1:16 RC model car Electric Offroad

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Dim

(L x W x H) 280 x 150 x 110 mm

Model craft type

Offroad

Recommended minimum age

8 years

Battery life

20 min

Frequency

2,4 GHz

Weight

552 g

Manufacturer part #

500404311

Scale

1:16

Model

Peugeot Rally 3008 DKR LOEB

Model version

RtR

Engine type

Electric

Width

150 mm

Height

110 mm

Length

280 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089046 Carson Modellsport 500404311 Peugeot Rally 3008 DKR LOEB 1:16 RC model car Electric Offroad

User & Safety Instructions 3089046 Carson Modellsport 500404311 Peugeot Rally 3008 DKR LOEB 1:16 RC model car Electric Offroad

Description

The 1:16 RC Peg.Rally 3008 DKR promises the ultimate racing action! The ready-to-drive model lets motor sports fans immerse in the adventure immediately after unpacking. With the powerful Li-Ion battery, the transmitter batteries LR06 AA and the instructions in the set 100% RTR fun is guaranteed. With a unique richness of detail and precise workmanship, the model is a must for every RC-enthusiast and lover of classic car models. The technology of the vehicle captivates with impressive speed and a highly precise control. The "1:16 RC Peg.Rally 3008 DKR" brings ACTION directly into any home!

This text is machine translated.

Features

  • 2.4 GHz radio control
  • Differential gears
  • Grippy rubber tyres
  • Fully spring-loaded
  • Detailed paint
  • LED lighting

Scope of delivery

  • Ready-to-run model
  • 100% RTR
  • Li-Ion 7.4 V/500mAh vehicle battery
  • Transmitter batteries LR06 AA and instructions.

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)