• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 500907268 1:14 Rear axle 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

1:14 Rear axle self-locking/drive shaft.

  • Self-locking of differential

Technical specifications

Product type

Rear axle

Scale

1:14

Dim

(L x W x H) 44 x 135 x 33 mm

Weight

150 g

Content

1 pc(s)

Length

44 mm

Width

135 mm

Height

33 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529659 Carson Modellsport 500907268 1:14 Rear axle 1 pc(s)

Description

The CARSON drive concept for TAMIYA ® trucks in the scale 1:14
Upgrade Your TAMIYA 2- or 3-axle tractor unit for all-wheel-drive all-rounder with our self-locking TAMIYA axes. The components can easily be replaced because they are grown to the existing mounting points. A huge advantage of these axes, there is no other place for a switching servo (linkages and Bowden cables) is required, since these with a traction loss self employed / automatically locks. Officially licensed by ZF Friedrichshafen AG.

Detailed rear axle for TAMIYA model trucks in 1:14 scale.
The axis is equipped with a self-locking differential and can both with and without drive shaft can be built, there are both waves and housing cover included in the delivery. In the event of a loss of traction blocks the differential independently/automatically and generates 100% traction. A big advantage of this drive axle is that no switching servo, Bowden cables and linkages for the differential locks are required, this is also the clarity and the space in the chassis. The axle components are housed in a heavy duty reinforced plastic axle housing. Furthermore, the rear axle also in connection with the standard TAMIYA 3-speed manual gearbox, it has to be just for the 3-axle tractors the drive shaft set 6 x 4 (500907279) can be used.

This text is machine translated.

Features

  • Detailed perceived rear axle
  • Reinforced Plastic Axle Housing
  • High Ground clearance by a "slim" differential housing
  • 12 ball bearings
  • Hardened steel bevel wheels
  • Axle Ratio 1:2.66
  • 5 mm transmission/Input Shaft
  • Aluminum rim trailer 12mm hexagonal
  • Simple conversion to the axis with and without drive shaft (both shaft and housing cover are included in the axis kit)
  • Supplied as a kit with pre-mounted differential
  • Self-locking of differential (switching servo, linkages and the Bowden cables are not required)
  • Officially licensed by ZF Friedrichshafen AG.

Scope of delivery

  • Rear axle self-locking
  • User manual.

More interesting products

(*All information is plus legal VAT)