• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Veroma 251100 1:10, 1:12, 1:14, 1:18 Transmission 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Transmission

Scale

1:10

1:12

1:14

1:18

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110953 Veroma 251100 1:10, 1:12, 1:14, 1:18 Transmission 1 pc(s)

Description

The gearbox is mounted, the motor and the matching flange are attached to the gearbox from the outside via two clamps, switched via a servo, the maximum input speed is 6,500 rpm. The attachment to the frame takes place via the existing retaining brackets on the transmission housing. The frame width should be between 60-63mm.

This text is machine translated.

Features

  • Gear housing made of aluminum
  • Hardened gears made of steel
  • 6-way ball bearing
  • Suitable for the scale 1:16 - 1:10
  • Ratios : 1st gear 22.65 : 1, 2nd gear 11.32 : 1, 3rd gear 5.66 : 1
  • Dim. Length without motor 65mm, width 46.6mm, height 39.4mm, shaft output 5mm diameter

Scope of delivery

  • Manual transmission
  • Mounting screws
  • Pivots
  • User manual.

More interesting products

(*All information is plus legal VAT)