• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 500907362 1:14 Steel bolt 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Steel bolt

Scale

1:14

Dim

(Ø x H) 11 mm x 10 mm

Content

1 Set

Height

10 mm

(Ø)

11 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666582 Carson Modellsport 500907362 1:14 Steel bolt 1 Set

Description

Tamiya King Pin, made of oxidised steel, with mounting screw, suitable for all Tamiya trucks.

This text is machine translated.

Features

  • Diameter collar: 6.5mm.