• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 20137 1:10 Pallet 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

990 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pallet

Scale

1:10

Dim

(L x W x H) 120 x 80 x 21 mm

Content

1 pc(s)

Length

120 mm

Width

80 mm

Height

21 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898915 Thicon Models 20137 1:10 Pallet 1 pc(s)

Description

Faithful original palette made of wood.

This text is machine translated.

Scope of delivery

  • 1x Palette