• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 907070 N/A 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Gearmotor switch

Dim

(L x W x H) 700 x 185 x 235 mm

Content

1 pc(s)

Length

700 mm

Width

185 mm

Height

235 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 235311 Carson Modellsport 907070 N/A 1 pc(s)

Description

With the switch, the gear motor of the spindle drive (N° 500907056) from the dumper (N° 500907050) can be controlled. A BEC socket and two free cables are available for connection.
The power is supplied via a 7.2V NiMH or 7.4 V Li-Po battery pack with BEC plug-in system.
Current carrying capacity: maximum 5A.

More interesting products

(*All information is plus legal VAT)