• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport Viper Micro Marine Model ship brushed speed control Load (Amp max.): 25 A

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viper micro Marine speed controller

  • 100% waterproof
  • Built-in fail-safe

Technical specifications

Product type

Model ship brushed speed control

Type

Viper micro Marine

Permanent current

10 A

Dim

(L x W x H) 26 x 25 x 9 mm

Length

26 mm

Width

25 mm

Weight

23 g

Connector system

JR

BEC data

1.5 A

Load capacity (1s / 30 s / 5 min)

25 A / 12 A / 10 A

Load (max.)

25 A

Operating voltage

6 - 12 V

No. of NiCd/NiMH batteries

5 - 10

Forward / reverse / brake

Yes / Yes / No

Motor limit

10 turns

Manufacturer part #

500906137

Clock speed

1.0 kHz

Height

9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 275044 Carson Modellsport Viper Micro Marine Model ship brushed speed control Load (Amp max.): 25 A

Description

The current controller generation from Carson offers an excellent price/performance ratio. Quick programming thanks to the Set Up button. Then the wild trip can start. Thanks to its cast design, it's perfectly protected against water.

Features

  • 100% watertight.
  • All settings via Set Up button
  • Built-in fail-safe
  • Short circuit protection
  • Overload protection
  • Ready to connect with J/R-cable and Tamiya plug
  • On/off switch.

Scope of delivery

  • Controllers
  • Operating instructions.