• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson RC Sport tio Marine 15 Model ship brushed speed control Load (Amp max.): 15 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speed controller tio Marine 15

  • Simple one-touch set upDF63100% waterproofProgrammable6.0 - 12V/DC operating voltageMotor limit (brushed/brush motor)DC66Eingebautes fail-safeTemperature cut-off

Technical specifications

  • Battery types / Battery types NiMH / NiXX / PB / Lead Acid / LiPoNumber of cells 5 - 10Forward / forwardBackward / backwardFrequency/frequency 1 kHzBEC V=/A 5.0 V/1.2 A
Product type

Model ship brushed speed control

Dim

(L x W) 39 mm x 34 mm

Length

39 mm

Width

34 mm

Weight

55 g

Connector system

Tamiya

Load (max.)

15 A

Operating voltage

6 - 12 V

Min. operating voltage

6 V

Max. operating voltage

12 V

No. of LiPo cells

3S
5 - 10

No. of NiCd/NiMH batteries

5 - 10

Motor limit

15 A

Manufacturer part #

906290

Model

tio Marine

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2544129 Carson RC Sport tio Marine 15 Model ship brushed speed control Load (Amp max.): 15 A

Description

Drive controller tio Marine (6-12V) BrushedThe tio Marine is a drive controller for brushed motors, which was developed especially for use in RC ship models/boats. Operation is possible with LiPo and the usual NiMH/NiXX battery packs as well as with lead-acid and maintenance-free lead-gel batteries. The tio Marine controllers also have a new 4-quadrant control system that stops the engine completely before turning in the opposite direction. This enables a perfect and sensitive control in slow driving.Another feature of the tio Marine cruise control is the ability to switch reverse gear on or off. This is done simply by pressing the Set button once, so that you can operate the controller in forward/backward or only forward mode.The Navy is an excellent choice from the new range of tio-Marine cruise control systems. This is mainly due to the proven functions, such as fail-safe system, 100% proportional motor control in both directions, and motor blocking protection. Of course, the tio Marine series controllers are all 100% waterproof and designed for operation with fully charged 12 V lead-acid or lead-gel batteries or even a fully charged 3S LiPo pack.

This text is machine translated.