
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
1:10 MyFirst mag.Mach.2.4G 100% RTR blue
- Conversion from racer to off-roaderTurns backwards at obstacles in race mode and continues on the backDifferent designs on top and bottom
Technical specifications
- Length 335/270 mmHeight 90/120 mmGround clearance 10/57 mmWheel base 245/180 mm
- Product type
RC model car for beginners
- Dim
(L x W x H) 335 x 180 x 120 mm
- Model craft type
Monster truck
- Features
Incl. batteries and charger
- Recommended minimum age
8 years
- Battery life
25 min
- Frequency
2,4 GHz
- Weight
600 g
- Manufacturer part #
404230
- Factory colour
Blue
- Scale
1:10
- Model
My First Magic Machine
- Model version
RtR
- Engine type
Electric
- Width
180 mm
- Height
120 mm
- Length
335 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2544081 Carson RC Sport 404230 My First Magic Machine 1:10 RC model car for beginners Electric Monster truck Incl. batteries and
Description
It’s magic – a push of a button is enough and the extremely flat racer becomes a fully all-wheel-drive off-road vehicle. With Carson's My First Magic Machine, there's almost nothing impossible. In the race mode, the RC-racer can be driven over the asphalt, obstacles the vehicle takes with a backflip, so it turns backwards and continues on the back. The top and bottom have a different design, so you can control a different looking vehicle in no time at all with your 2.4 GHz remote control in the game controller look. If the terrain becomes too rough, you turn the vehicle again in the first position with a backflip – and convert your Magic Machine via the button on the transmitter into a terrain-compatible offroader with considerable ground clearance. The large rubber tires with extremely handy profile give the Magic Machine enough grip on every surface. A special construction steers the front and back unit of your machine separately, so that the racer is steered at both axles at the same time. The Magic Machine is completed by the 100% complete delivery of drive battery, charger, transmitter batteries and instructions. Enjoy your Carson Magic Machine. Buy - Shop - Drive!
This text is machine translated.
This text is machine translated.
Features
- Steering over both axlesDifferent designs on top and bottomTurns backwards at obstacles in race mode and continues on the backLarge and handy rubber tiresConversion from racer to off-roader
Scope of delivery
- Ready-to-drive model
- Radio control
- NiMH drive battery
- Charger
- Transmitter batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 137.96€ 132.96*
What kind of RC Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































