• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carving tool set, 7-piece. Brüder Mannesmann M66107 250 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carving tool set, 7-piece.

  • Inclusive of schreinerklupfel in robust wooden case

Technical specifications

Dim

(W x H) 250 mm x 100 mm

Weight

1610 g

Height

100 mm

Width

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785254 Carving tool set, 7-piece. Brüder Mannesmann M66107 250 mm

Description

Different chisels for creative carving.

This text is machine translated.

Scope of delivery

  • 6 groove carving chisel, straight: 2x flat, 6 mm + 12 mm
  • flat hollow, 10 mm
  • flat hollow, 6 mm
  • deep hollow, 16 mm
  • angled, 12 mm
  • Carpentry mallet
  • Wooden case.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)