• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nail rod - Rennsteig Rennsteig Werkzeuge 271 500 2

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nail rod - Rennsteig

  • Available in lengths of up to 1 m

Technical specifications

Product type

Pry bar

Length

500 mm

Weight

1240 g

Shank diameter

18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810704 Nail rod - Rennsteig Rennsteig Werkzeuge 271 500 2

Description

Features

  • Made from octagonal tool steel, forged and hardened.

What kind of Chisels, Pry bars are you looking for?