• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ripping chisel set, white beech stock Kirschen 1141000

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pairing chisel set

Material hardness

61 HRC

Blade width

10 mm

Material

Carbon steel

Material properties

polishing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2531285 Ripping chisel set, white beech stock Kirschen 1141000

Description

Ripping chisel set, 4tlg., short, light, according to B DIN 5139 with side chamfers, with flattened beech stock in wooden box. Consisting of 1 piece each: 10, 16, 20, 26 mm 'CHERRIES« Bezel are hand-forged from special tool steel with a high carbon content. They lie with a hardness of ± HRC 61 over the entire useful length of the blade well above the DIN and produce a smooth cut through their rigged-free polished surface. The chisels are delivered at the factory with a cutting angle of 25°. This angle is suitable for soft to medium hard wood. We recommend removing the cutting edge of our chisel with a sharpening stone before first use.

This text is machine translated.

Scope of delivery

  • 1x 10 mm
  • 1x 16 mm
  • 1x 20 mm
  • 1x 26 mm

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)