User & Safety Instructions 2531261 Ripping chisel set with beech stock Kirschen 1171000
Description
Ripping chisel set, 6tlg., short, light, according to B DIN 5139 with side chamfers, with flattened beech stock in velour leather roll bag. Consists of 1 each of 6, 10, 12, 16, 20, 26 mm« CHERRIES are forged by hand from special tool steel with a high carbon content. They lie with a hardness of ± HRC 61 over the entire useful length of the blade well above the DIN and produce a smooth cut through their rigged-free polished surface. The chisels are delivered at the factory with a cutting angle of 25°. This angle is suitable for soft to medium hard wood. We recommend removing the cutting edge of our chisel with a sharpening stone before first use.
This text is machine translated.
Scope of delivery
1x 6mm
1x 10 mm
1x 12 mm
1x 16 mm
1x 20 mm
1x 26 mm
1x Velour leather rolling bag
Description
Ripping chisel set, 6tlg., short, light, according to B DIN 5139 with side chamfers, with flattened beech stock in velour leather roll bag. Consists of 1 each of 6, 10, 12, 16, 20, 26 mm« CHERRIES are forged by hand from special tool steel with a high carbon content. They lie with a hardness of ± HRC 61 over the entire useful length of the blade well above the DIN and produce a smooth cut through their rigged-free polished surface. The chisels are delivered at the factory with a cutting angle of 25°. This angle is suitable for soft to medium hard wood. We recommend removing the cutting edge of our chisel with a sharpening stone before first use.
This text is machine translated.
Scope of delivery
1x 6mm
1x 10 mm
1x 12 mm
1x 16 mm
1x 20 mm
1x 26 mm
1x Velour leather rolling bag
What kind of Chisels, Pry bars are you looking for?