

Ceiling fan
230 V
1
92 cm
70 W
6001 m³/h
362 U/min
32 dBa
White
White
Winter-proof
(Ø x H) 92 cm x 225 mm
3.8 kg
n.rel.
3
No
362 U/min
1
White
6001 m³/h
Metal
45°
CasaFan Tristar II
225 mm
920 mm
920 mm
mains-powered
No
920 mm
yes
User & Safety Instructions 560739 CasaFan Tristar II 90 WE Ceiling fan 70 W (Ø x H) 92 cm x 225 mm White Winter-proof
User & Safety Instructions 560739 CasaFan Tristar II 90 WE Ceiling fan 70 W (Ø x H) 92 cm x 225 mm White Winter-proof
Conformity certificate 560739 CasaFan Tristar II 90 WE Ceiling fan 70 W (Ø x H) 92 cm x 225 mm White Winter-proof
Certificate 560739 CasaFan Tristar II 90 WE Ceiling fan 70 W (Ø x H) 92 cm x 225 mm White Winter-proof
€ 141.98*
The necessary accessories are required to use the article as described.