• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio MS-20UC Desk calculator White Display (digits): 12 solar-powered, battery-powered (W x H x D) 105 x 23 x 149.5 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desk calculator MS-20UC White

  • 12-digit LCD display with rake command display
  • Solar / battery operated
  • Size (H x W x D): 2.3 x 10.5 x 14.95 cm
  • Red logo with white text 'iF DESIGN AWARD 2018', representing a prestigious design award.

Technical specifications

Product type

Desk calculator

Display type

LCD

Display (digits)

12

Factory colour

White

Width

105 mm

Height

23 mm

Depth

149.5 mm

Power supply (LOV)

solar-powered

battery-powered

Power supply

Solar cell

LR54 button cell, included

Dim

(W x H x D) 105 x 23 x 149.5 mm

Weight

110 g

Displays

1-line display

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1628292 Casio MS-20UC Desk calculator White Display (digits): 12 solar-powered, battery-powered (W x H x D) 105 x 23 x 149.5 mm

Description

Functions
- Professional percentage calculation
Trade margin calculation via% key
-Time Calculation
- Tax Calculation
- 3-key memory
- Thousands separator
- Change of sign
- Back Space key
- Square Root
Double zero key

This text is machine translated.

Scope of delivery

  • MS-20 UC, battery, manual.