• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CASO 1221 1221 Replacement heat sealing film reel boil-proof (W x H) 20 cm x 6 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.42)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vacuum film rolls

  • Ribbed structure (optimal vacuum)
  • Oven-proof, strong and tear-proof
  • Stable welding seam, air-impermeable
  • 2 wheels 20 x 600 cm
  • This text is machine translated.

Technical specifications

Product type

Replacement heat sealing film reel

Kitchen appliances features

boil-proof

Dim

(W x H) 20 cm x 6 m

Film width

200 mm

Content

2 pc(s)

Width

20 cm

Height

6 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1311680 CASO 1221 1221 Replacement heat sealing film reel boil-proof (W x H) 20 cm x 6 m

Description

Features

  • Ribbed structure (optimal vacuum)
  • Oven-proof, strong and tear-proof
  • Stable welding seam, air-impermeable
  • Microwave suitable
  • Protection against freezing fire.

Scope of delivery

  • 2 wheels 20 x 600 cm.

What kind of Heat Sealers are you looking for?

More interesting products

(*All information is plus legal VAT)