• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CASO 1371 VC 15 Inox Heat sealer incl. 10 vacuum bags (W x H x D) 360 x 90 x 150 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CASO VC 15 Inox vacuum device

  • Beautiful look
  • Small and handy

Technical specifications

Factory colour

Silver

Product type

Heat sealer

Material

Stainless steel

Plastic

Kitchen appliances features

incl. 10 vacuum bags

Dim

(W x H x D) 360 x 90 x 150 mm

Operating voltage

220–240 V

Weight

1.5 kg

Content

1 pc(s)

Width

360 mm

Height

90 mm

Depth

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124302 CASO 1371 VC 15 Inox Heat sealer incl. 10 vacuum bags (W x H x D) 360 x 90 x 150 mm

Description

Vacuum device, vacuum width up to 30 cm, adjustable vacuum strength (Ideal for soft or sensitive food) Separate welding function, electronic temperature monitoring , including 10 free professional bags

This text is machine translated.

Scope of delivery

  • incl. super smash bros. Power cable

What kind of Heat Sealers are you looking for?

More interesting products

(*All information is plus legal VAT)