• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar Jack Stand 3 t Working height: 29.85 - 42.86 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Caterpillar Double Locking Jack Stand with Pin x 3 TON, 1 Pair

  • Double security: The jack stands have a ratchet style that moves the lift frame securely into position. An additional safety pin offers a double locking for enhanced security.
  • Adjustable height: The ratchet bar is adjustable in multiple positions and allows for a height range from 29.8 cm to 42.8 cm (11.750 to 16.875 inches).
  • Stable construction: The stands are made of durable material and are equipped with a robust, rigid base plate which ensures a stable stand.
  • Ergonomic handle: Ergonomically shaped handles improve handling for smooth lifting.

Technical specifications

Load capacity

3 t

Product type

Jack Stand

Factory colour

Yellow

Operating height (max.)

42.86 cm

Dim

(L x W) 40 cm x 20 cm

Content

1 Set

Working height (min.)

29.85 cm

Weight

7.8 kg

Width

20 cm

Length

40 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3356841 Caterpillar Jack Stand 3 t Working height: 29.85 - 42.86 cm

Description

The CAT 3-ton heavy duty jack is an excellent choice for the safe and easy support of vehicles that are raised and maintained. CAT jacks have a lifting device that can be locked into place every time for a secure hold, including a double safety pin. A robust, rigid base plate ensures that the jack stands are level. Ergonomic comfort handles improve handling and allow smooth lifting. CAT jack stands are designed for durability and meet the requirements of both professional technicians and hobby mechanics. CAT jack stands comply with ASMP/PALD standards for quality and function.

This text is machine translated.

Scope of delivery

  • 2x jack

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)