• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen OWH1.5 Hydraulic car jacl 1.5 t Working height: 15.5 - 56.5 cm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Off-road jack

  • Length of lifting rod 950 mm
  • Stroke range without extension 155 - 400 mm
  • Lifting range with extension: 285-535 or 315-565 mm
  • Wheel Ø: Front and rear 150 x 55 mm

Technical specifications

Load capacity

1.5 t

Product type

Hydraulic car jacl

Operating height (max.)

56.5 cm

Content

1 pc(s)

Working height (min.)

15.5 cm

Weight

20 kg

Documents & Downloads

Datasheet

Datasheet 3473851 Holzmann Maschinen OWH1.5 Hydraulic car jacl 1.5 t Working height: 15.5 - 56.5 cm

User & Safety Instructions

User & Safety Instructions 3473851 Holzmann Maschinen OWH1.5 Hydraulic car jacl 1.5 t Working height: 15.5 - 56.5 cm

Description

The HOLZMANN Offroad Jack OWH1.5 with up to 1.5 tons lifting capacity and Ø150 mm front and rear wheels for improved handling on terrains.

This text is machine translated.

Features

  • Lifting capacity in kg: 1500

Hints

Recommended hydraulic oil: ISO VG46 (HLP46)

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)